
290VAB0F201B2 | |
|---|---|
DigiKey Part Number | 119-290VAB0F201B2-ND |
Manufacturer | |
Manufacturer Product Number | 290VAB0F201B2 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 290VAB0F201B2 Models |
Category | Pulses per Revolution 20 |
Manufacturer CTS Electrocomponents | Actuator Type 6mm Dia Round End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,27600 € | 16,38 € |
| 10 | 3,06700 € | 30,67 € |
| 25 | 2,81240 € | 70,31 € |
| 50 | 2,63340 € | 131,67 € |
| 200 | 2,30750 € | 461,50 € |
| 400 | 2,15915 € | 863,66 € |
| 600 | 2,07652 € | 1.245,91 € |
| 1.000 | 1,97650 € | 1.976,50 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

