



287T420S103A11 | |
|---|---|
DigiKey Part Number | 119-287T420S103A11-ND |
Manufacturer | |
Manufacturer Product Number | 287T420S103A11 |
Description | POT 10K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.051" Dia (26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 12,12058 € | 14.544,70 € |
| Unit Price without VAT: | 12,12058 € |
|---|---|
| Unit Price with VAT: | 14,42349 € |

