



287T364R504A11 | |
|---|---|
DigiKey Part Number | 119-287T364R504A11-ND |
Manufacturer | |
Manufacturer Product Number | 287T364R504A11 |
Description | POT 500K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 500k | Actuator Type Round |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.051" Dia (26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 12,61928 € | 15.143,14 € |
| Unit Price without VAT: | 12,61928 € |
|---|---|
| Unit Price with VAT: | 15,01694 € |

