
285SCFSAAB5C1 | |
|---|---|
DigiKey Part Number | 119-285SCFSAAB5C1-ND |
Manufacturer | |
Manufacturer Product Number | 285SCFSAAB5C1 |
Description | SENSOR ROTARY 360DEG EEA FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 285SCFSAAB5C1 Models |
Category | Output Signal Clockwise Increase |
Manufacturer CTS Electrocomponents | Actuator Type Flatted Shaft |
Series | Linearity ±0.5% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Wire Leads |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case Module, Flatted Shaft |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 € | 28,21 € |
| 8 | 25,28375 € | 202,27 € |
| 16 | 24,46500 € | 391,44 € |
| 32 | 23,71406 € | 758,85 € |
| 56 | 23,15357 € | 1.296,60 € |
| 104 | 22,57692 € | 2.348,00 € |
| Unit Price without VAT: | 28,21000 € |
|---|---|
| Unit Price with VAT: | 33,56990 € |

