
285SCFSAAB5A1 | |
|---|---|
DigiKey Part Number | 119-285SCFSAAB5A1-ND |
Manufacturer | |
Manufacturer Product Number | 285SCFSAAB5A1 |
Description | SENSOR ROTARY 260DEG EEA FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 285SCFSAAB5A1 Models |
Category | Output Signal Clockwise Increase |
Manufacturer CTS Electrocomponents | Actuator Type Flatted Shaft |
Series | Linearity ±0.5% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Wire Leads |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 270° | Package / Case Module, Flatted Shaft |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 23,27946 € | 2.607,30 € |
| Unit Price without VAT: | 23,27946 € |
|---|---|
| Unit Price with VAT: | 27,70256 € |

