Image for 285CCDFSAAA5C1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285CCDFSAAA5C1

DigiKey Part Number
119-285CCDFSAAA5C1-ND
Manufacturer
Manufacturer Product Number
285CCDFSAAA5C1
Description
ROTARY POSITION SENSOR, 25MM FLA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Rotary Position Flatted Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
CTS Electrocomponents
Actuator Type
Flatted Shaft
Series
Linearity
±0.5%
Packaging
Tray
Voltage - Supply
2.97V ~ 3.63V
Part Status
Active
Mounting Type
Panel Mount
For Measuring
Rotary Position
Termination Style
Wire Leads
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Operating Temperature
-40°C ~ 125°C
Output
Analog Voltage
Package / Case
Module, Flatted Shaft
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11223,39250 €2.619,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,39250 €
Unit Price with VAT:27,83708 €