
284TBBK503A26A1 | |
|---|---|
DigiKey Part Number | CT3037-ND |
Manufacturer | |
Manufacturer Product Number | 284TBBK503A26A1 |
Description | POT 50K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 250° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 50k | Actuator Type Knurled and Slotted |
Tolerance ±10% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.630" Dia (16.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,19190 € | 819,19 € |
| Unit Price without VAT: | 8,19190 € |
|---|---|
| Unit Price with VAT: | 9,74836 € |














