
262XR103B | |
|---|---|
DigiKey Part Number | 262XR103B-ND |
Manufacturer | |
Manufacturer Product Number | 262XR103B |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.370" x 0.394" Face (9.40mm x 10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EX103 | Nidec Components | 1.718 | 563-CT-6EX103-ND | 0,88000 € | Similar |


