
262UR503B | |
|---|---|
DigiKey Part Number | 262UR503B-ND |
Manufacturer | |
Manufacturer Product Number | 262UR503B |
Description | TRIMMER 50K OHM 0.15W PC PIN TOP |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.370" x 0.394" Face (9.40mm x 10.00mm) |


