
262UR105B | |
|---|---|
DigiKey Part Number | 262UR105B-ND |
Manufacturer | |
Manufacturer Product Number | 262UR105B |
Description | TRIMMER 1M OHM 0.15W PC PIN TOP |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.370" x 0.394" Face (9.40mm x 10.00mm) |

