
262UR102B | |
|---|---|
DigiKey Part Number | 262UR102B-ND |
Manufacturer | |
Manufacturer Product Number | 262UR102B |
Description | TRIMMER 1K OHM 0.15W PC PIN TOP |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer CTS Electrocomponents | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.370" x 0.394" Face (9.40mm x 10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EP102 | Nidec Components | 14.841 | 563-CT-6EP102-ND | 0,80000 € | Similar |


