Joystick, 2 - Axis Analog (Resistive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254TA104C50A

DigiKey Part Number
254TA104C50A-ND
Manufacturer
Manufacturer Product Number
254TA104C50A
Description
SWITCH JOYSTICK ANALOG 50V
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
50 V
Manufacturer
CTS Electrocomponents
Voltage Rating - DC
5 V
Series
Resistance
100 kOhms
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Joystick, 2 - Axis
Operating Temperature
-10°C ~ 80°C
Actuator Type
Joystick
Mechanical Life
1,000,000 Cycles
Switch Function
360° Directional
Electrical Life
1,000,000 Cycles
Output
Analog (Resistive)
Operating Force
1.200gfm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable