
254TA103C60A | |
|---|---|
DigiKey Part Number | 254TA103C60A-ND |
Manufacturer | |
Manufacturer Product Number | 254TA103C60A |
Description | SWITCH JOYSTICK ANALOG 50V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Resistive) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional | |
Functions, Extra | - | |
Output | Analog (Resistive) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 5 V | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 10 kOhms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Force | 1.200gfm |


