Similar

254TA103B60B | |
|---|---|
DigiKey Part Number | 254TA103B60B-ND |
Manufacturer | |
Manufacturer Product Number | 254TA103B60B |
Description | SWITCH JOYSTICK ANALOG 50V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Resistive) Output |
Datasheet | Datasheet |
Category | Voltage Rating - AC 50 V |
Manufacturer CTS Electrocomponents | Voltage Rating - DC 5 V |
Series | Resistance 10 kOhms |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Type Joystick, 2 - Axis | Operating Temperature -10°C ~ 80°C |
Actuator Type Joystick | Mechanical Life 1,000,000 Cycles |
Switch Function 360° Directional | Electrical Life 1,000,000 Cycles |
Output Analog (Resistive) | Operating Force 1.200gfm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311110005 | Seeed Technology Co., Ltd | 0 | 311110005-ND | 3,31460 € | Similar |


