Image for 252B103B40NA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

252B103B40NA

DigiKey Part Number
252B103B40NA-ND
Manufacturer
Manufacturer Product Number
252B103B40NA
Description
SWITCH JOYSTICK ANALOG 50V
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Obsolete
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
360° Directional
Functions, Extra
-
Output
Analog (Resistive)
Voltage - Supply
-
Current Rating (Amps)
-
Voltage Rating - AC
50 V
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Resistance
10 kOhms
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-10°C ~ 70°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Force
2.000gfm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.