
252A203A50NB | |
|---|---|
DigiKey Part Number | 252A203A50NB-ND |
Manufacturer | |
Manufacturer Product Number | 252A203A50NB |
Description | SWITCH JOYSTICK ANALOG 50V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Resistive) Output |
Datasheet | Datasheet |
Category | Voltage Rating - AC 50 V |
Manufacturer CTS Electrocomponents | Voltage Rating - DC 5 V |
Series | Resistance 20 kOhms |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Type Joystick, 2 - Axis | Operating Temperature -10°C ~ 70°C |
Actuator Type Joystick | Mechanical Life 1,000,000 Cycles |
Switch Function 360° Directional, Center Select | Electrical Life 1,000,000 Cycles |
Output Analog (Resistive) | Operating Force 2.000gfm |

