
251B12T104A2NB | |
|---|---|
DigiKey Part Number | 251B12T104A2NB-ND |
Manufacturer | |
Manufacturer Product Number | 251B12T104A2NB |
Description | POT 100K OHM 0.01W CARBON LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.01W PC Pins |
Datasheet | Datasheet |
Category | Taper Linear |
Manufacturer CTS Electrocomponents | Number of Gangs 1 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 100k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.472" (12.00mm) |
Power (Watts) 0.01W | Actuator Diameter 0.156" (3.96mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.437" x 0.394" Face (11.10mm x 10.00mm) |
Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,63300 € | 16,33 € |
| 25 | 1,51680 € | 37,92 € |
| 50 | 1,43460 € | 71,73 € |
| 100 | 1,35620 € | 135,62 € |
| 250 | 1,25860 € | 314,65 € |
| 500 | 1,18924 € | 594,62 € |
| 1.000 | 1,12348 € | 1.123,48 € |
| 5.000 | 0,98402 € | 4.920,10 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


