
228HMVAAFR | |
|---|---|
DigiKey Part Number | 119-228HMVAAFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228HMVAAFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 8.00mm x 5.20mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Amber |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,94335 € | 2.915,03 € |
| Unit Price without VAT: | 1,94335 € |
|---|---|
| Unit Price with VAT: | 2,31259 € |

