
228HDSARGFR | |
|---|---|
DigiKey Part Number | 119-228HDSARGFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228HDSARGFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 1.9 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 2,57267 € | 3.601,74 € |
| Unit Price without VAT: | 2,57267 € |
|---|---|
| Unit Price with VAT: | 3,06148 € |

