
228FMVAYWBR | |
|---|---|
DigiKey Part Number | 119-228FMVAYWBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228FMVAYWBR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.50mm x 7.50mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White/Yellow |
Circuit SPST-NO | Illumination Voltage (Nominal) 2.1, 2.8 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66050 € | 1.660,50 € |
| Unit Price without VAT: | 1,66050 € |
|---|---|
| Unit Price with VAT: | 1,97600 € |

