
228FDVAWBB | |
|---|---|
DigiKey Part Number | 119-228FDVAWBB-ND |
Manufacturer | |
Manufacturer Product Number | 228FDVAWBB |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.00mm x 6.70mm |
Packaging Tube | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,06600 € | 20,66 € |
| 25 | 1,91600 € | 47,90 € |
| 100 | 1,70680 € | 170,68 € |
| 250 | 1,58440 € | 396,10 € |
| 500 | 1,50122 € | 750,61 € |
| 1.000 | 1,42622 € | 1.426,22 € |
| 3.000 | 1,32381 € | 3.971,43 € |
| 5.000 | 1,28271 € | 6.413,55 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

