
228FDVABABB | |
|---|---|
DigiKey Part Number | 119-228FDVABABB-ND |
Manufacturer | |
Manufacturer Product Number | 228FDVABABB |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.00mm x 6.80mm |
Packaging Tube | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Amber/Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 2.0, 3.2 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41209 € | 1.412,09 € |
| Unit Price without VAT: | 1,41209 € |
|---|---|
| Unit Price with VAT: | 1,68039 € |

