
228EMSAYFR | |
|---|---|
DigiKey Part Number | 119-228EMSAYFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228EMSAYFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 4.70mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Yellow |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 200gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.70mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 6.55mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29442 € | 1.294,42 € |
| Unit Price without VAT: | 1,29442 € |
|---|---|
| Unit Price with VAT: | 1,54036 € |

