Image for 228EMSARBFR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228EMSARBFR

DigiKey Part Number
119-228EMSARBFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
228EMSARBFR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
7.20mm x 4.70mm
Packaging
Tape & Reel (TR)
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Blue/Red
Circuit
SPST-NO
Illumination Voltage (Nominal)
1.7, 3 VDC
Switch Function
Off-Mom
Operating Force
200gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Standard
Switch Travel
0.70mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Length, Right Angle
6.55mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,28415 €1.284,15 €
Unit Price without VAT:1,28415 €
Unit Price with VAT:1,52814 €