
228EDVARF | |
|---|---|
DigiKey Part Number | 119-228EDVARF-ND |
Manufacturer | |
Manufacturer Product Number | 228EDVARF |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 6.80mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.70mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.40mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,70160 € | 42,54 € |
| 180 | 1,44394 € | 259,91 € |
| 360 | 1,36617 € | 491,82 € |
| 540 | 1,32400 € | 714,96 € |
| 1.080 | 1,25765 € | 1.358,26 € |
| 2.520 | 1,18620 € | 2.989,22 € |
| 5.040 | 1,13529 € | 5.721,86 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

