Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228DMS1AAWFAMBBR | |
|---|---|
DigiKey Part Number | 119-228DMS1AAWFAMBBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228DMS1AAWFAMBBR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.80mm x 5.00mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Amber/White |
Circuit SPST-NO | Operating Force 220gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 4.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228DMS1AAWFAAAR | CTS Electrocomponents | 0 | 119-228DMS1AAWFAAARTR-ND | 1,25214 € | Parametric Equivalent |
| 228DMS1AAWFAABR | CTS Electrocomponents | 0 | 119-228DMS1AAWFAABRTR-ND | 1,25214 € | Parametric Equivalent |
| 228DMS1AAWFAACR | CTS Electrocomponents | 0 | 119-228DMS1AAWFAACRTR-ND | 1,25214 € | Parametric Equivalent |
| 228DMS1AAWFABBAR | CTS Electrocomponents | 0 | 119-228DMS1AAWFABBARTR-ND | 1,25214 € | Parametric Equivalent |
| 228DMS1AAWFABBBR | CTS Electrocomponents | 0 | 119-228DMS1AAWFABBBRTR-ND | 1,25214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25214 € | 1.252,14 € |
| Unit Price without VAT: | 1,25214 € |
|---|---|
| Unit Price with VAT: | 1,49005 € |

