Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228DD1S1AWFAMBA | |
|---|---|
DigiKey Part Number | 119-228DD1S1AWFAMBA-ND |
Manufacturer | |
Manufacturer Product Number | 228DD1S1AWFAMBA |
Description | 228DD1S1AWF+A style in misty bla |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.80mm x 5.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White |
Circuit SPST-NO | Illumination Voltage (Nominal) 3 VDC |
Switch Function Off-Mom | Operating Force 220gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 2.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228DD1S1AWFAAA | CTS Electrocomponents | 0 | 119-228DD1S1AWFAAA-ND | 1,24221 € | Parametric Equivalent |
| 228DD1S1AWFAAB | CTS Electrocomponents | 0 | 119-228DD1S1AWFAAB-ND | 1,24221 € | Parametric Equivalent |
| 228DD1S1AWFAAC | CTS Electrocomponents | 0 | 119-228DD1S1AWFAAC-ND | 1,24221 € | Parametric Equivalent |
| 228DD1S1AWFABBA | CTS Electrocomponents | 0 | 119-228DD1S1AWFABBA-ND | 1,24221 € | Parametric Equivalent |
| 228DD1S1AWFABBB | CTS Electrocomponents | 0 | 119-228DD1S1AWFABBB-ND | 1,24221 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24221 € | 1.242,21 € |
| Unit Price without VAT: | 1,24221 € |
|---|---|
| Unit Price with VAT: | 1,47823 € |

