
228DD1S1AAFAMSC | |
|---|---|
DigiKey Part Number | 119-228DD1S1AAFAMSC-ND |
Manufacturer | |
Manufacturer Product Number | 228DD1S1AAFAMSC |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.80mm x 5.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Amber |
Circuit SPST-NO | Operating Force 220gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,68800 € | 42,20 € |
| 200 | 1,42030 € | 284,06 € |
| 400 | 1,34423 € | 537,69 € |
| 600 | 1,30302 € | 781,81 € |
| 1.000 | 1,25462 € | 1.254,62 € |
| 2.600 | 1,17437 € | 3.053,36 € |
| 5.000 | 1,12682 € | 5.634,10 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

