Image for 228DD1S1AAF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228DD1S1AAF

DigiKey Part Number
119-228DD1S1AAF-ND
Manufacturer
Manufacturer Product Number
228DD1S1AAF
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.80mm x 5.00mm
Packaging
Tray
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Amber
Circuit
SPST-NO
Operating Force
220gf
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Plunger for Cap
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
2.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0000,98628 €986,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,98628 €
Unit Price with VAT:1,17367 €