Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228CMVAYFBWCR | |
|---|---|
DigiKey Part Number | 119-228CMVAYFBWCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228CMVAYFBWCR |
Description | 228CMVAYFR+B style in white colo |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Yellow |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228CMVAYFBACR | CTS Electrocomponents | 0 | 119-228CMVAYFBACRTR-ND | 1,47463 € | Parametric Equivalent |
| 228CMVAYFBBBCR | CTS Electrocomponents | 0 | 119-228CMVAYFBBBCRTR-ND | 1,47463 € | Parametric Equivalent |
| 228CMVAYFBMBCR | CTS Electrocomponents | 0 | 119-228CMVAYFBMBCRTR-ND | 1,47463 € | Parametric Equivalent |
| 228CMVAYFBMSCR | CTS Electrocomponents | 0 | 119-228CMVAYFBMSCRTR-ND | 1,47463 € | Parametric Equivalent |
| 228CMVAYFBNR | CTS Electrocomponents | 0 | 119-228CMVAYFBNRTR-ND | 1,41831 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,47463 € | 1.990,75 € |
| Unit Price without VAT: | 1,47463 € |
|---|---|
| Unit Price with VAT: | 1,75481 € |

