Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228CMVARGBFCMSAR | |
|---|---|
DigiKey Part Number | 119-228CMVARGBFCMSARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228CMVARGBFCMSAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.7, 1.9, 3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228CMVARGBFBACR | CTS Electrocomponents | 0 | 119-228CMVARGBFBACRTR-ND | 1,92573 € | Parametric Equivalent |
| 228CMVARGBFBBBCR | CTS Electrocomponents | 0 | 119-228CMVARGBFBBBCRTR-ND | 1,92573 € | Parametric Equivalent |
| 228CMVARGBFBMBCR | CTS Electrocomponents | 0 | 119-228CMVARGBFBMBCRTR-ND | 1,92573 € | Parametric Equivalent |
| 228CMVARGBFBMSCR | CTS Electrocomponents | 0 | 119-228CMVARGBFBMSCRTR-ND | 1,92573 € | Parametric Equivalent |
| 228CMVARGBFBNR | CTS Electrocomponents | 0 | 119-228CMVARGBFBNRTR-ND | 1,87029 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,92573 € | 2.599,74 € |
| Unit Price without VAT: | 1,92573 € |
|---|---|
| Unit Price with VAT: | 2,29162 € |

