Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228CMVAGFEAAR | |
|---|---|
DigiKey Part Number | 119-228CMVAGFEAARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228CMVAGFEAAR |
Description | 228CMVAGFR+E style in orange col |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228CMVAGFEABR | CTS Electrocomponents | 0 | 119-228CMVAGFEABRTR-ND | 1,52381 € | Parametric Equivalent |
| 228CMVAGFEMSBR | CTS Electrocomponents | 0 | 119-228CMVAGFEMSBRTR-ND | 1,52381 € | Parametric Equivalent |
| 228CMVAGFENR | CTS Electrocomponents | 0 | 119-228CMVAGFENRTR-ND | 1,46180 € | Parametric Equivalent |
| 228CMVAGFEWAR | CTS Electrocomponents | 0 | 119-228CMVAGFEWARTR-ND | 1,52381 € | Parametric Equivalent |
| 228CMVAGFEWBR | CTS Electrocomponents | 0 | 119-228CMVAGFEWBRTR-ND | 1,52381 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,52381 € | 2.057,14 € |
| Unit Price without VAT: | 1,52381 € |
|---|---|
| Unit Price with VAT: | 1,81333 € |

