Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228CMVABFDWAR | |
|---|---|
DigiKey Part Number | 119-228CMVABFDWARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228CMVABFDWAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228AMVABFCAAR | CTS Electrocomponents | 0 | 119-228AMVABFCAARTR-ND | 1,18210 € | Parametric Equivalent |
| 228AMVABFCABR | CTS Electrocomponents | 0 | 119-228AMVABFCABRTR-ND | 1,18210 € | Parametric Equivalent |
| 228AMVABFCACR | CTS Electrocomponents | 0 | 119-228AMVABFCACRTR-ND | 1,18210 € | Parametric Equivalent |
| 228AMVABFCADR | CTS Electrocomponents | 0 | 119-228AMVABFCADRTR-ND | 1,18210 € | Parametric Equivalent |
| 228AMVABFCAER | CTS Electrocomponents | 0 | 119-228AMVABFCAERTR-ND | 1,18210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,52381 € | 2.057,14 € |
| Unit Price without VAT: | 1,52381 € |
|---|---|
| Unit Price with VAT: | 1,81333 € |

