Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228CDVARBFABBA | |
|---|---|
DigiKey Part Number | 119-228CDVARBFABBA-ND |
Manufacturer | |
Manufacturer Product Number | 228CDVARBFABBA |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.50mm x 7.50mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue/Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.7, 3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 16.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228CDVARBFAAA | CTS Electrocomponents | 0 | 119-228CDVARBFAAA-ND | 1,52381 € | Parametric Equivalent |
| 228CDVARBFAAB | CTS Electrocomponents | 0 | 119-228CDVARBFAAB-ND | 1,52381 € | Parametric Equivalent |
| 228CDVARBFAAC | CTS Electrocomponents | 0 | 119-228CDVARBFAAC-ND | 1,52381 € | Parametric Equivalent |
| 228CDVARBFAAD | CTS Electrocomponents | 0 | 119-228CDVARBFAAD-ND | 1,52381 € | Parametric Equivalent |
| 228CDVARBFABBB | CTS Electrocomponents | 0 | 119-228CDVARBFABBB-ND | 1,52381 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52381 € | 1.523,81 € |
| Unit Price without VAT: | 1,52381 € |
|---|---|
| Unit Price with VAT: | 1,81333 € |

