Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228BMVAYFJ2RBR | |
|---|---|
DigiKey Part Number | 119-228BMVAYFJ2RBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228BMVAYFJ2RBR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Yellow |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 9.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228BMVAYFJ1AR | CTS Electrocomponents | 0 | 119-228BMVAYFJ1ARTR-ND | 1,14583 € | Parametric Equivalent |
| 228BMVAYFJ1BBR | CTS Electrocomponents | 0 | 119-228BMVAYFJ1BBRTR-ND | 1,14583 € | Parametric Equivalent |
| 228BMVAYFJ1MBR | CTS Electrocomponents | 0 | 119-228BMVAYFJ1MBRTR-ND | 1,14583 € | Parametric Equivalent |
| 228BMVAYFJ1MSR | CTS Electrocomponents | 0 | 119-228BMVAYFJ1MSRTR-ND | 1,14583 € | Parametric Equivalent |
| 228BMVAYFJ1NR | CTS Electrocomponents | 0 | 119-228BMVAYFJ1NRTR-ND | 1,14583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,20586 € | 1.447,03 € |
| Unit Price without VAT: | 1,20586 € |
|---|---|
| Unit Price with VAT: | 1,43497 € |

