Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228BDVAYFDFBBE | |
|---|---|
DigiKey Part Number | 119-228BDVAYFDFBBE-ND |
Manufacturer | |
Manufacturer Product Number | 228BDVAYFDFBBE |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Yellow |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 9.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228BDVAYFCFB | CTS Electrocomponents | 0 | 119-228BDVAYFCFB-ND | 1,11972 € | Parametric Equivalent |
| 228BDVAYFCFG | CTS Electrocomponents | 0 | 119-228BDVAYFCFG-ND | 1,15693 € | Parametric Equivalent |
| 228BDVAYFCFV | CTS Electrocomponents | 0 | 119-228BDVAYFCFV-ND | 1,11972 € | Parametric Equivalent |
| 228BDVAYFDFBBA | CTS Electrocomponents | 0 | 119-228BDVAYFDFBBA-ND | 1,17606 € | Parametric Equivalent |
| 228BDVAYFDFBBB | CTS Electrocomponents | 0 | 119-228BDVAYFDFBBB-ND | 1,17606 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17606 € | 1.176,06 € |
| Unit Price without VAT: | 1,17606 € |
|---|---|
| Unit Price with VAT: | 1,39951 € |

