
228BDVAWFEFRE | |
|---|---|
DigiKey Part Number | 119-228BDVAWFEFRE-ND |
Manufacturer | |
Manufacturer Product Number | 228BDVAWFEFRE |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, White |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.25mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Round Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 1,21544 € | 1.276,21 € |
| Unit Price without VAT: | 1,21544 € |
|---|---|
| Unit Price with VAT: | 1,44637 € |

