Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228BDVABFLMSB | |
|---|---|
DigiKey Part Number | 119-228BDVABFLMSB-ND |
Manufacturer | |
Manufacturer Product Number | 228BDVABFLMSB |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 9.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228BDVABFAFB | CTS Electrocomponents | 0 | 119-228BDVABFAFB-ND | 1,11972 € | Parametric Equivalent |
| 228BDVABFAFG | CTS Electrocomponents | 0 | 119-228BDVABFAFG-ND | 1,11972 € | Parametric Equivalent |
| 228BDVABFAFV | CTS Electrocomponents | 0 | 119-228BDVABFAFV-ND | 1,11972 € | Parametric Equivalent |
| 228BDVABFBFB | CTS Electrocomponents | 0 | 119-228BDVABFBFB-ND | 1,11972 € | Parametric Equivalent |
| 228BDVABFBFG | CTS Electrocomponents | 0 | 119-228BDVABFBFG-ND | 1,11972 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17606 € | 1.176,06 € |
| Unit Price without VAT: | 1,17606 € |
|---|---|
| Unit Price with VAT: | 1,39951 € |

