Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228AMVAAWFCRDR | |
|---|---|
DigiKey Part Number | 119-228AMVAAWFCRDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228AMVAAWFCRDR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Amber/White |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228AMVAAWFCAAR | CTS Electrocomponents | 0 | 119-228AMVAAWFCAARTR-ND | 1,18210 € | Parametric Equivalent |
| 228AMVAAWFCABR | CTS Electrocomponents | 0 | 119-228AMVAAWFCABRTR-ND | 1,18210 € | Parametric Equivalent |
| 228AMVAAWFCACR | CTS Electrocomponents | 0 | 119-228AMVAAWFCACRTR-ND | 1,18210 € | Parametric Equivalent |
| 228AMVAAWFCADR | CTS Electrocomponents | 0 | 119-228AMVAAWFCADRTR-ND | 1,18210 € | Parametric Equivalent |
| 228AMVAAWFCAER | CTS Electrocomponents | 0 | 119-228AMVAAWFCAERTR-ND | 1,18210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,18210 € | 1.595,83 € |
| Unit Price without VAT: | 1,18210 € |
|---|---|
| Unit Price with VAT: | 1,40670 € |

