Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228ADVARFCAB | |
|---|---|
DigiKey Part Number | 119-228ADVARFCAB-ND |
Manufacturer | |
Manufacturer Product Number | 228ADVARFCAB |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 6.80mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.7 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 14.40mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228ADVARCAA | CTS Electrocomponents | 0 | 119-228ADVARCAA-ND | 1,17226 € | Parametric Equivalent |
| 228ADVARCAB | CTS Electrocomponents | 0 | 119-228ADVARCAB-ND | 1,17226 € | Parametric Equivalent |
| 228ADVARCAC | CTS Electrocomponents | 0 | 119-228ADVARCAC-ND | 1,17226 € | Parametric Equivalent |
| 228ADVARCAD | CTS Electrocomponents | 0 | 119-228ADVARCAD-ND | 1,17226 € | Parametric Equivalent |
| 228ADVARCAE | CTS Electrocomponents | 0 | 119-228ADVARCAE-ND | 1,17226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,17226 € | 1.406,71 € |
| Unit Price without VAT: | 1,17226 € |
|---|---|
| Unit Price with VAT: | 1,39499 € |

