228ADVAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,93190 €
Datasheet
Image for 228ADVAR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228ADVAR

DigiKey Part Number
119-228ADVAR-ND
Manufacturer
Manufacturer Product Number
228ADVAR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.20mm x 6.80mm
Packaging
Tray
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Red
Circuit
SPST-NO
Illumination Voltage (Nominal)
1.7 VDC
Switch Function
Off-Mom
Operating Force
160gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
7.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
228ADVARFCTS Electrocomponents0119-228ADVARF-ND0,93190 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.2000,93190 €1.118,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,93190 €
Unit Price with VAT:1,10896 €