Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228ADVAGFCRB | |
|---|---|
DigiKey Part Number | 119-228ADVAGFCRB-ND |
Manufacturer | |
Manufacturer Product Number | 228ADVAGFCRB |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 6.80mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 14.40mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228ADVAGCAA | CTS Electrocomponents | 0 | 119-228ADVAGCAA-ND | 1,18211 € | Parametric Equivalent |
| 228ADVAGCAB | CTS Electrocomponents | 0 | 119-228ADVAGCAB-ND | 1,18211 € | Parametric Equivalent |
| 228ADVAGCAC | CTS Electrocomponents | 0 | 119-228ADVAGCAC-ND | 1,18211 € | Parametric Equivalent |
| 228ADVAGCAD | CTS Electrocomponents | 0 | 119-228ADVAGCAD-ND | 1,18211 € | Parametric Equivalent |
| 228ADVAGCAE | CTS Electrocomponents | 0 | 119-228ADVAGCAE-ND | 1,18211 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,18211 € | 1.418,53 € |
| Unit Price without VAT: | 1,18211 € |
|---|---|
| Unit Price with VAT: | 1,40671 € |

