Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228ADS2AGFCAC | |
|---|---|
DigiKey Part Number | 119-228ADS2AGFCAC-ND |
Manufacturer | |
Manufacturer Product Number | 228ADS2AGFCAC |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.30mm x 9.60mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 11.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228ADS2AGFCAA | CTS Electrocomponents | 0 | 119-228ADS2AGFCAA-ND | 1,25214 € | Parametric Equivalent |
| 228ADS2AGFCAB | CTS Electrocomponents | 0 | 119-228ADS2AGFCAB-ND | 1,25214 € | Parametric Equivalent |
| 228ADS2AGFCAD | CTS Electrocomponents | 0 | 119-228ADS2AGFCAD-ND | 1,25214 € | Parametric Equivalent |
| 228ADS2AGFCAE | CTS Electrocomponents | 0 | 119-228ADS2AGFCAE-ND | 1,25214 € | Parametric Equivalent |
| 228ADS2AGFCBBA | CTS Electrocomponents | 0 | 119-228ADS2AGFCBBA-ND | 1,25214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25214 € | 1.252,14 € |
| Unit Price without VAT: | 1,25214 € |
|---|---|
| Unit Price with VAT: | 1,49005 € |

