Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228ADS1AYGFCWC | |
|---|---|
DigiKey Part Number | 119-228ADS1AYGFCWC-ND |
Manufacturer | |
Manufacturer Product Number | 228ADS1AYGFCWC |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 5.40mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green/Yellow |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 2.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228ADS1AYGFCAA | CTS Electrocomponents | 0 | 119-228ADS1AYGFCAA-ND | 1,54627 € | Parametric Equivalent |
| 228ADS1AYGFCAB | CTS Electrocomponents | 0 | 119-228ADS1AYGFCAB-ND | 1,54627 € | Parametric Equivalent |
| 228ADS1AYGFCAC | CTS Electrocomponents | 0 | 119-228ADS1AYGFCAC-ND | 1,54627 € | Parametric Equivalent |
| 228ADS1AYGFCAD | CTS Electrocomponents | 0 | 119-228ADS1AYGFCAD-ND | 1,54627 € | Parametric Equivalent |
| 228ADS1AYGFCAE | CTS Electrocomponents | 0 | 119-228ADS1AYGFCAE-ND | 1,54627 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54627 € | 1.546,27 € |
| Unit Price without VAT: | 1,54627 € |
|---|---|
| Unit Price with VAT: | 1,84006 € |

