Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228ADS1AWFCBBD | |
|---|---|
DigiKey Part Number | 119-228ADS1AWFCBBD-ND |
Manufacturer | |
Manufacturer Product Number | 228ADS1AWFCBBD |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 5.40mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White |
Circuit SPST-NO | Illumination Voltage (Nominal) 3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 2.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228ADS1AWFCAA | CTS Electrocomponents | 0 | 119-228ADS1AWFCAA-ND | 1,56735 € | Parametric Equivalent |
| 228ADS1AWFCAB | CTS Electrocomponents | 0 | 119-228ADS1AWFCAB-ND | 1,56735 € | Parametric Equivalent |
| 228ADS1AWFCAC | CTS Electrocomponents | 0 | 119-228ADS1AWFCAC-ND | 1,56735 € | Parametric Equivalent |
| 228ADS1AWFCAD | CTS Electrocomponents | 0 | 119-228ADS1AWFCAD-ND | 1,56735 € | Parametric Equivalent |
| 228ADS1AWFCAE | CTS Electrocomponents | 0 | 119-228ADS1AWFCAE-ND | 1,56735 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56735 € | 1.567,35 € |
| Unit Price without VAT: | 1,56735 € |
|---|---|
| Unit Price with VAT: | 1,86515 € |

