
228ADS1AGF | |
|---|---|
DigiKey Part Number | 119-228ADS1AGF-ND |
Manufacturer | |
Manufacturer Product Number | 228ADS1AGF |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 5.40mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Length, Right Angle 2.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,25739 € | 1.760,35 € |
| Unit Price without VAT: | 1,25739 € |
|---|---|
| Unit Price with VAT: | 1,49629 € |

