Parametric Equivalent

226HJ1VBBRB | |
|---|---|
DigiKey Part Number | 119-226HJ1VBBRBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 226HJ1VBBRB |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) | Outline 3.90mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226HJ1VBBR | CTS Electrocomponents | 0 | 119-226HJ1VBBRTR-ND | 0,19237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.500 | 0,19237 € | 2.212,26 € |
| Unit Price without VAT: | 0,19237 € |
|---|---|
| Unit Price with VAT: | 0,22892 € |

