Parametric Equivalent

226EM1SABRB | |
|---|---|
DigiKey Part Number | 119-226EM1SABRBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 226EM1SABRB |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 3.55mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 4.70mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 220gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226EM2SABRG | CTS Electrocomponents | 0 | 119-226EM2SABRGTR-ND | 0,15076 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,15076 € | 1.582,98 € |
| Unit Price without VAT: | 0,15076 € |
|---|---|
| Unit Price with VAT: | 0,17940 € |

