
226BJVAAR | |
|---|---|
DigiKey Part Number | 226BJVAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 226BJVAAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.50mm x 2.90mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,19526 € | 2.343,12 € |
| Unit Price without VAT: | 0,19526 € |
|---|---|
| Unit Price with VAT: | 0,23236 € |

