
225CTVCBT | |
|---|---|
DigiKey Part Number | 119-225CTVCBT-ND |
Manufacturer | |
Manufacturer Product Number | 225CTVCBT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 10.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38300 € | 3,83 € |
| 60 | 0,33317 € | 19,99 € |
| 120 | 0,31458 € | 37,75 € |
| 300 | 0,29137 € | 87,41 € |
| 540 | 0,27750 € | 149,85 € |
| 1.020 | 0,26347 € | 268,74 € |
| 2.520 | 0,24544 € | 618,51 € |
| 5.040 | 0,23316 € | 1.175,13 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

